Part Details for EAB 414I by Adam Equipment Co Ltd
Overview of EAB 414I by Adam Equipment Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1414IGN#TRPBF | Analog Devices | 14-B, 2.2 Msps,Smpl A/D Conv | |
LTC4414IMS8#TRPBF | Analog Devices | 36V, L Loss PwrPath Cntr for L | |
LTC4414IMS8#PBF | Analog Devices | 36V, L Loss PwrPath Cntr for L |
Price & Stock for EAB 414I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6685
|
Newark | Weighing Scale, Analytical, 410G, Balance/Scale Type:Analytical, Load Weight Max:410G, Resolution (G):0.0001G, Product Range:Eab Series Rohs Compliant: Yes |Adam Equipment EAB 414I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,065.0000 | Buy Now |
DISTI #
2342-EAB414I-ND
|
DigiKey | WEIGH SCALE ANALYTICAL/SEMI-MICR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$4,710.4500 | Buy Now |