Datasheets
EAA5305S-J200KB by: Stanley Electric Co

Single Color LED, Orange, Water Clear, 5mm,

Part Details for EAA5305S-J200KB by Stanley Electric Co

Overview of EAA5305S-J200KB by Stanley Electric Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Part Details for EAA5305S-J200KB

EAA5305S-J200KB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EAA5305S-J200KB Part Data Attributes

EAA5305S-J200KB Stanley Electric Co
Buy Now Datasheet
Compare Parts:
EAA5305S-J200KB Stanley Electric Co Single Color LED, Orange, Water Clear, 5mm,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color ORANGE
Configuration SINGLE
Forward Current-Max 0.05 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 45 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.6 mm
Packing Method AMMO PACK
Peak Wavelength 605 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.5 mm

Alternate Parts for EAA5305S-J200KB

This table gives cross-reference parts and alternative options found for EAA5305S-J200KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAA5305S-J200KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EAA5305S-J220A Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co EAA5305S-J200KB vs EAA5305S-J220A
Part Number Description Manufacturer Compare
EAA5305S-J220A Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co EAA5305S-J200KB vs EAA5305S-J220A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EAA5305S-J200KB by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EAA5305S-J200KB by Stanley Electric Co

Select Manufacturer
Which Manufacturer of EAA5305S-J200KB would you like to use for your alert(s)?
  • Please alert me when EAA5305S-J200KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EAA5305S-J200KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EAA5305S-J200KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EAA5305S-J200KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EAA5305S-J200KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EAA5305S-J200KB by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: