Part Details for EA5R2400NIXMODQ by Banner Engineering Corp
Results Overview of EA5R2400NIXMODQ by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EA5R2400NIXMODQ Information
EA5R2400NIXMODQ by Banner Engineering Corp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for EA5R2400NIXMODQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8883
|
Newark | Ez-Array Receiver: 2400 Mm (94.5 In.), Range: (Matching Emitter Sold Separately) 400 Mm - 4 M, Inp... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,439.0000 | Buy Now |
DISTI #
778-EA5R2400NIXMODQ
|
Mouser Electronics | Safety Light Curtains EZ-ARRAY Receiver: 2400 mm (94.5 in), Range: (matching emitter sold separatel... more | 0 |
|
$3,439.0000 | Order Now |