Part Details for EA5E2100Q by Banner Engineering Corp
Overview of EA5E2100Q by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA5E2100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8872
|
Newark | Ea5E2100Q Ez-Array 5Mm Optical Spacing X 2100Mm Emitter |Banner Engineering EA5E2100Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,008.0000 | Buy Now |
DISTI #
2170-EA5E2100Q-ND
|
DigiKey | EA5E2100Q EZ-ARRAY 5MM OPTICAL S Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$3,008.0200 | Buy Now |
DISTI #
778-EA5E2100Q
|
Mouser Electronics | Safety Light Curtains EA5E2100Q EZ-ARRAY 5 mm OPTICAL SPACING x 2100 mm EMITTER | 0 |
|
$3,008.0000 | Order Now |
DISTI #
70699275
|
RS | Emitter, 2100mm, Range 0.4-4m, 5mm Resolution, 12-30VDC, QD, EZ-Array | Banner Engineering EA5E2100Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,008.0000 | RFQ |