Part Details for EA5070PA18-20.000M TR by Abracon Corporation
Overview of EA5070PA18-20.000M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3USB3000MRSER | Texas Instruments | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85 |
Price & Stock for EA5070PA18-20.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EA5070PA18-20.000M
|
Avnet Americas | Quartz Crystal Resonator 20MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: EA5070PA18-20.000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
669-EA5070PA18-20T
|
Mouser Electronics | Crystals 20MHz 18pF 10ppm -20C +70C RoHS: Compliant | 0 |
|
$0.8580 / $1.2300 | Order Now |