There are no models available for this part yet.
Overview of EA5070PA12-12.000M TR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EA5070PA12-12.000M TR by Ecliptek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70943555
|
RS | Crystals 12.000MHz +/-10ppm 12pF Parallel Resonant -20oC to +70oC | Ecliptek EA5070PA12-12.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
CAD Models for EA5070PA12-12.000M TR by Ecliptek Corporation
Part Data Attributes for EA5070PA12-12.000M TR by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
SMD Ceramic 5.0mm x 7.0mm
|
Pin Count
|
4
|
Manufacturer Package Code
|
SMD Ceramic 5.0mm x 7.0mm
|
Reach Compliance Code
|
163
|
Aging
|
3 PPM/YEAR
|