EA4100703ATL
Description: Power/Signal Relay, 4PDT, Momentary, 4600mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount

Overview of EA4100703ATL by DRI Relays Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EA4100703ATL by DRI Relays Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 6 $576.8800
  • 12 $305.4100
  • 18 $214.9200
  • 24 $210.6200
$210.6200 / $576.8800 Buy Now

CAD Models for EA4100703ATL by DRI Relays Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EA4100703ATL by DRI Relays Inc

EA4100703ATL
DRI Relays Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DRI RELAYS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Additional Feature
COIL OPERATE VOLTAGE(AC): 90 V, COIL RELEASE VOLTAGE(AC): 5 V
Body Breadth
26.04 mm
Body Height
25.65 mm
Body Length or Diameter
26.04 mm
Coil Current(AC)-Max
0.04 A
Coil Power
4600 mW
Coil Voltage(AC)-Max
115 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
2.5A@115VAC
Contact Current(AC)-Max
2.5 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Operate Time
21 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Physical Dimension
26.04mm x 26.04mm x 25.65mm
Reference Standard
MIL-PRF-83536
Relay Action
MOMENTARY
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
51 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Terminal Finish
TIN
Termination Type
SOLDER HOOK
Want to compare parts?
  1. EA4100703ATL
    DRI Relays Inc
    Power/Signal Relay, 4PDT, Momentary, 4600mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EA4100703ATL by DRI Relays Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EA4100703ATL by DRI Relays Inc

  • Please alert me when EA4100703ATL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EA4100703ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EA4100703ATL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EA4100703ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EA4100703ATL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EA4100703ATL by DRI Relays Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: