There are no models available for this part yet.
Overview of EA3560PA12-48.000MTR by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for EA3560PA12-48.000MTR by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
815-3560PA1248000MTR
|
Mouser Electronics | Crystals Crystals 48.000MHz 10ppm 12pF Parallel Resonant -20 C to +70 C RoHS: Compliant | 0 |
|
$0.5210 / $0.9800 | Order Now |
CAD Models for EA3560PA12-48.000MTR by Abracon Corporation
Part Data Attributes for EA3560PA12-48.000MTR by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ABRACON
|
Additional Feature
|
AT-CUT; TR, 14 INCH
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.0015%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
12 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
48 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for EA3560PA12-48.000MTR
This table gives cross-reference parts and alternative options found for EA3560PA12-48.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EA3560PA12-48.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EA3560QA12-48.000MTR | Parallel - Fundamental Quartz Crystal, 48MHz Nom, SMD, 4 PIN | Abracon Corporation | EA3560PA12-48.000MTR vs EA3560QA12-48.000MTR |
EA3250PA12-48.000MTR | Parallel - Fundamental Quartz Crystal, 48MHz Nom, SMD, 4 PIN | Abracon Corporation | EA3560PA12-48.000MTR vs EA3250PA12-48.000MTR |
EA3250QA12-48.000MTR | Parallel - Fundamental Quartz Crystal, 48MHz Nom, SMD, 4 PIN | Abracon Corporation | EA3560PA12-48.000MTR vs EA3250QA12-48.000MTR |