Part Details for EA325LCBD by DRI Relays Inc
Overview of EA325LCBD by DRI Relays Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EA325LCBD
EA325LCBD CAD Models
EA325LCBD Part Data Attributes
|
EA325LCBD
DRI Relays Inc
Buy Now
Datasheet
|
Compare Parts:
EA325LCBD
DRI Relays Inc
Power/Signal Relay, 3PDT, Momentary, AC Output, Panel Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DRI RELAYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE (AC): 90 V, COIL RELEASE VOLTAGE (AC): 5 V | |
Body Breadth | 26 mm | |
Body Height | 25.7 mm | |
Body Length or Diameter | 26 mm | |
Coil Voltage(AC)-Max | 115 V | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 115 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 22 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26mm x 26mm x 25.7mm | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 52 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |