Part Details for EA3250NA32-14.318M TR by Ecliptek Corporation
Overview of EA3250NA32-14.318M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9318M-06UF2 | Renesas Electronics Corporation | High-Efficiency, 10A Direct Charger |
Part Details for EA3250NA32-14.318M TR
EA3250NA32-14.318M TR CAD Models
EA3250NA32-14.318M TR Part Data Attributes
|
EA3250NA32-14.318M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA3250NA32-14.318M TR
Ecliptek Corporation
Quartz Crystal Resonator 3.2mm x 5.0mm x 1.0mm 4 Pad Ceramic Surface Mount (SMD) Quartz Crystal Resonator 3.2mm x 5.0mm x 1.0mm 4 Pad Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 3.2mm x 5.0mm | |
Reach Compliance Code | 163 | |
Aging | 3 PPM/YEAR |