Datasheets
EA3250MA10-32.000MTR by:

Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN

Part Details for EA3250MA10-32.000MTR by Abracon Corporation

Overview of EA3250MA10-32.000MTR by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for EA3250MA10-32.000MTR

Part # Distributor Description Stock Price Buy
DISTI # 815-3250MA1032000MTR
Mouser Electronics Crystals Crystals 32.000MHz 15ppm 10pF Parallel Resonant -40 C to +85 C RoHS: Compliant 0
  • 1 $0.9500
  • 10 $0.8400
  • 100 $0.6940
  • 500 $0.6570
  • 1,000 $0.5470
  • 2,000 $0.5280
  • 5,000 $0.5100
  • 10,000 $0.5050
$0.5050 / $0.9500 Order Now

Part Details for EA3250MA10-32.000MTR

EA3250MA10-32.000MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EA3250MA10-32.000MTR Part Data Attributes

EA3250MA10-32.000MTR Abracon Corporation
Buy Now Datasheet
Compare Parts:
EA3250MA10-32.000MTR Abracon Corporation Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature AT-CUT; TR, 14 INCH
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.002%
Frequency Tolerance 15 ppm
JESD-609 Code e4
Load Capacitance 10 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 32 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch)
Series Resistance 40 Ω
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for EA3250MA10-32.000MTR

This table gives cross-reference parts and alternative options found for EA3250MA10-32.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EA3250MA10-32.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EA3250LA10-32.000MTR Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN Abracon Corporation EA3250MA10-32.000MTR vs EA3250LA10-32.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EA3250MA10-32.000MTR by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EA3250MA10-32.000MTR by Abracon Corporation

Select Manufacturer
Which Manufacturer of EA3250MA10-32.000MTR would you like to use for your alert(s)?
  • Please alert me when EA3250MA10-32.000MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EA3250MA10-32.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EA3250MA10-32.000MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EA3250MA10-32.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EA3250MA10-32.000MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EA3250MA10-32.000MTR by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: