Part Details for EA3250LA18-26.000M TR by Ecliptek Corporation
Overview of EA3250LA18-26.000M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA3250LA18-26.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70942531
|
RS | Crystals 26.000MHz +/-15ppm 18pF Parallel Resonant -20oC to +70oC | Ecliptek EA3250LA18-26.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4130 / $0.4860 | RFQ |
Part Details for EA3250LA18-26.000M TR
EA3250LA18-26.000M TR CAD Models
EA3250LA18-26.000M TR Part Data Attributes
|
EA3250LA18-26.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA3250LA18-26.000M TR
Ecliptek Corporation
Quartz Crystal Resonator 3.2mm x 5.0mm x 1.0mm 4 Pad Ceramic Surface Mount (SMD) Quartz Crystal Resonator 3.2mm x 5.0mm x 1.0mm 4 Pad Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 3.2mm x 5.0mm | |
Reach Compliance Code | 163 | |
Aging | 3 PPM/YEAR |