EA3250HA12-27.000MTR
Description: Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN

Overview of EA3250HA12-27.000MTR by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for EA3250HA12-27.000MTR by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 815-3250HA1227000MTR
Mouser Electronics Crystals Crystals 27.000MHz 15ppm 12pF Parallel Resonant -20 C to +70 C RoHS: Compliant 0
  • 1 $0.9500
  • 10 $0.8400
  • 100 $0.6940
  • 500 $0.6570
  • 1,000 $0.5470
  • 2,000 $0.5280
  • 5,000 $0.5100
  • 10,000 $0.5050
$0.5050 / $0.9500 Order Now

CAD Models for EA3250HA12-27.000MTR by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EA3250HA12-27.000MTR by Abracon Corporation

EA3250HA12-27.000MTR
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
AT-CUT; TR, 14 INCH
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
12 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EA3250HA12-27.000MTR
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for EA3250HA12-27.000MTR

This table gives cross-reference parts and alternative options found for EA3250HA12-27.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EA3250HA12-27.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EA3250JA12-27.000MTR Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN Abracon Corporation EA3250HA12-27.000MTR vs EA3250JA12-27.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EA3250HA12-27.000MTR by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EA3250HA12-27.000MTR by Abracon Corporation

Select Manufacturer
Which Manufacturer of EA3250HA12-27.000MTR would you like to use for your alert(s)?
  • Please alert me when EA3250HA12-27.000MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EA3250HA12-27.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EA3250HA12-27.000MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EA3250HA12-27.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EA3250HA12-27.000MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EA3250HA12-27.000MTR by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: