Part Details for EA3250HA10-16.384MTR by Abracon Corporation
Overview of EA3250HA10-16.384MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EA3250HA10-16.384MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-3250HA1016384MTR
|
Mouser Electronics | Crystals Crystals 16.384MHz 15ppm 10pF Parallel Resonant -20 C to +70 C RoHS: Compliant | 0 |
|
$0.5050 / $0.9500 | Order Now |
Part Details for EA3250HA10-16.384MTR
EA3250HA10-16.384MTR CAD Models
EA3250HA10-16.384MTR Part Data Attributes
|
EA3250HA10-16.384MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EA3250HA10-16.384MTR
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; TR, 14 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |