Part Details for EA3-B0-24-810-22A-CC by Carling Technologies
Overview of EA3-B0-24-810-22A-CC by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for EA3-B0-24-810-22A-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-EA3-B0-24-810-22A-CC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.5300 | Buy Now |
DISTI #
691-EA3B02481022ACC
|
Mouser Electronics | Circuit Breakers EA3B02481022ACC | 0 |
|
$195.0200 / $244.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.3500 / $192.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$106.3500 / $192.1500 | Buy Now |
Part Details for EA3-B0-24-810-22A-CC
EA3-B0-24-810-22A-CC CAD Models
EA3-B0-24-810-22A-CC Part Data Attributes
|
EA3-B0-24-810-22A-CC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA3-B0-24-810-22A-CC
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 79.7 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |