Part Details for EA2532QA18-24.000M TR by Abracon Corporation
Overview of EA2532QA18-24.000M TR by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EA2532QA18-24.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EA2532QA18-24.000M TR
|
Avnet Americas | Resonator, 24 MHz, SMD, 4 Pin, ± 15ppm, EA2532 - Tape and Reel (Alt: EA2532QA18-24.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2122 / $0.2772 | Buy Now |
DISTI #
669-EA2532QA18-24T
|
Mouser Electronics | Crystals 24MHz 18pF 15ppm -40C +85C RoHS: Compliant | 0 |
|
$0.1970 / $0.4600 | Order Now |
DISTI #
EA2532QA18-24.000M TR
|
Avnet Abacus | Resonator, 24 MHz, SMD, 4 Pin, � 15ppm, EA2532 - Tape and Reel (Alt: EA2532QA18-24.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |