There are no models available for this part yet.
Overview of EA2532LA18-16.000M TR by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EA2532LA18-16.000M TR by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EA2532LA18-16.000M
|
Avnet Americas | Resonator, 16 MHz, SMD, 4 Pin, ± 15ppm, EA2532 - Tape and Reel (Alt: EA2532LA18-16.000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2122 / $0.2772 | Buy Now | |
DISTI #
669-EA2532LA18-16T
|
Mouser Electronics | Crystals 16MHz 18pF 15ppm -40C +85C RoHS: Compliant | 0 |
|
$0.2250 / $0.3700 | Order Now |