Part Details for EA22 by Gilway Technical Lamp
Overview of EA22 by Gilway Technical Lamp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM188N8EA226ME08D | Murata Manufacturing Co Ltd | 0603 (1608M) X8N(MURATA) 2.5Vdc 22μF±20% | |
GCM188N8EA226ME08J | Murata Manufacturing Co Ltd | 0603 (1608M) X8N(MURATA) 2.5Vdc 22μF±20% |
Part Details for EA22
EA22 CAD Models
EA22 Part Data Attributes
|
EA22
Gilway Technical Lamp
Buy Now
Datasheet
|
Compare Parts:
EA22
Gilway Technical Lamp
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GILWAY TECHNICAL LAMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Overall Height | 6 mm | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |