EA2149-D45C-00C
Teka Interconnection Systems
Description: Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle

Overview of EA2149-D45C-00C by Teka Interconnection Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for EA2149-D45C-00C by Teka Interconnection Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EA2149-D45C-00C by Teka Interconnection Systems

EA2149-D45C-00C
Teka Interconnection Systems
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TEKA INTERCONNECTION SYSTEMS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.075 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN-PB
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Material
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.045 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
150u inch
Terminal Length
0.125 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
98
Want to compare parts?
  1. EA2149-D45C-00C
    Teka Interconnection Systems
    Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EA2149-D45C-00C by Teka Interconnection Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EA2149-D45C-00C by Teka Interconnection Systems

Select Manufacturer
Which Manufacturer of EA2149-D45C-00C would you like to use for your alert(s)?
  • Please alert me when EA2149-D45C-00C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EA2149-D45C-00C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EA2149-D45C-00C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EA2149-D45C-00C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EA2149-D45C-00C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EA2149-D45C-00C by Teka Interconnection Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: