Diodes
EA20QC04
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 1.6A, 40V V(RRM), Silicon, TO-251AA, TO-251AA, 3 PIN

Overview of EA20QC04 by Nihon Inter Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EA20QC04 by Nihon Inter Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EA20QC04 by Nihon Inter Electronics Corporation

EA20QC04
Nihon Inter Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
Part Package Code
TO-251AA
Package Description
R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
TO-251AA
JESD-30 Code
R-PSIP-T3
Non-rep Pk Forward Current-Max
20 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. EA20QC04
    Nihon Inter Electronics Corporation
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 1.6A, 40V V(RRM), Silicon, TO-251AA, TO-251AA, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EA20QC04 by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EA20QC04 by Nihon Inter Electronics Corporation

  • Please alert me when EA20QC04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EA20QC04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EA20QC04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EA20QC04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EA20QC04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EA20QC04 by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: