Part Details for EA2025HA08-26.000MTR by Abracon Corporation
Overview of EA2025HA08-26.000MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA2025HA08-26.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-2025HA0826000MTR
|
Mouser Electronics | Crystals Crystals 26.000MHz 15ppm 8pF Parallel Resonant -20 C to +70 C RoHS: Compliant | 0 |
|
$0.4050 / $0.7600 | Order Now |
Part Details for EA2025HA08-26.000MTR
EA2025HA08-26.000MTR CAD Models
EA2025HA08-26.000MTR Part Data Attributes
|
EA2025HA08-26.000MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EA2025HA08-26.000MTR
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EA2025HA08-26.000MTR
This table gives cross-reference parts and alternative options found for EA2025HA08-26.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EA2025HA08-26.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EA2025JA08-26.000MTR | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | Abracon Corporation | EA2025HA08-26.000MTR vs EA2025JA08-26.000MTR |