Part Details for EA2025FA08-16.000M TR by Ecliptek Corporation
Overview of EA2025FA08-16.000M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for EA2025FA08-16.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70942807
|
RS | Crystals 16.000MHz +/-30ppm 8pF Parallel Resonant -40oC to +85oC | Ecliptek EA2025FA08-16.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 / $0.5360 | RFQ |
Part Details for EA2025FA08-16.000M TR
EA2025FA08-16.000M TR CAD Models
EA2025FA08-16.000M TR Part Data Attributes
|
EA2025FA08-16.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA2025FA08-16.000M TR
Ecliptek Corporation
Quartz Crystal Resonator 2.0mm x 2.5mm x 0.60mm 4 Pad Ceramic Surface Mount (SMD) 16.000MHz ±30ppm/50ppm over -40°C to +85°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 2.0mm x 2.5mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 2.0mm x 2.5mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Aging | 3 PPM/YEAR |