There are no models available for this part yet.
Overview of EA2-B2-24-810-22A-CC by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for EA2-B2-24-810-22A-CC by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-EA2-B2-24-810-22A-CC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.7100 | Buy Now | |
DISTI #
691-EA2B22481022ACC
|
Mouser Electronics | Circuit Breakers EA2B22481022ACC RoHS: Compliant | 0 |
|
$137.5500 / $186.6700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.6600 / $159.9100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$62.6600 / $159.9100 | Buy Now |
CAD Models for EA2-B2-24-810-22A-CC by Carling Technologies
Part Data Attributes for EA2-B2-24-810-22A-CC by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
HANDLE
|
Body Breadth
|
53.15 mm
|
Body Height
|
66.3 mm
|
Body Length or Diameter
|
146.81 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
100 A
|
Rated Voltage(AC)
|
240 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|