There are no models available for this part yet.
Overview of EA2-B0-26-615-1DA-EB by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EA2-B0-26-615-1DA-EB by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-EA2-B0-26-615-1DA-EB-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.6700 | Buy Now | |
DISTI #
691-EA2B0266151DAEB
|
Mouser Electronics | Circuit Breakers EA2B0266151DAEB | 0 |
|
$107.3200 / $145.6400 | Order Now | |
DISTI #
73204598
|
RS | Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA2-B0-26-615-1DA-EB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$145.6700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1500 / $124.7600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$48.1500 / $124.7600 | Buy Now | ||
DISTI #
EA2-B0-26-615-1DA-EB
|
Relay Specialties | Magnetic / Hydraulic Circuit B Min Qty: 1 | 24 |
|
$51.5300 / $69.6400 | Buy Now |
CAD Models for EA2-B0-26-615-1DA-EB by Carling Technologies
Part Data Attributes for EA2-B0-26-615-1DA-EB by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
HANDLE
|
Body Breadth
|
53.15 mm
|
Body Height
|
66.3 mm
|
Body Length or Diameter
|
146.81 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
15 A
|
Rated Voltage(AC)
|
480 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|