Part Details for EA2-5NU by TOKIN Corporation
Overview of EA2-5NU by TOKIN Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EA2-5NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 1A (CONTACT), 220VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 168 |
|
$1.2680 / $2.5360 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 1A (CONTACT), 220VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 10 |
|
$2.0410 / $3.0615 | Buy Now |
Part Details for EA2-5NU
EA2-5NU CAD Models
EA2-5NU Part Data Attributes
|
EA2-5NU
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
EA2-5NU
TOKIN Corporation
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TOKIN | |
Body Breadth | 9.2 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14.2 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14.2mm x 9.2mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |