Part Details for EA2-24NU by IMO Precision Controls Ltd
Results Overview of EA2-24NU by IMO Precision Controls Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EA2-24NU Information
EA2-24NU by IMO Precision Controls Ltd is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for EA2-24NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1566
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 1A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 836 |
|
$1.8500 | Buy Now |
DISTI #
87534874
|
Verical | EA2-24NU Min Qty: 28 Package Multiple: 1 | Americas - 816 |
|
$2.4440 / $2.7882 | Buy Now |
Part Details for EA2-24NU
EA2-24NU CAD Models
EA2-24NU Part Data Attributes
|
EA2-24NU
IMO Precision Controls Ltd
Buy Now
|
Compare Parts:
EA2-24NU
IMO Precision Controls Ltd
Select a part to compare: |
Samacsys Manufacturer | IMO PRECISION CONTROLS |