-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0806SQ-12NJLC | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0806SQ-12NJLB | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0806SQ-12NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-EA2-12NJ-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2490 In Stock |
|
$1.3039 / $1.7800 | Buy Now |
DISTI #
551-EA2-12NJ
|
Mouser Electronics | Low Signal Relays - PCB RELAY SIGNAL RoHS: Compliant | 4893 |
|
$1.1400 / $1.7800 | Buy Now |
DISTI #
EA2-12NJ
|
TTI | Low Signal Relays - PCB RELAY SIGNAL RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube |
Americas - 280 In Stock |
|
$1.4600 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy