Part Details for EA19N E21000000000 by LUMEL SA
Overview of EA19N E21000000000 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA19N E21000000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EA19N-E21000000000
|
TME | Ammeter, on panel, I AC: 0÷25A, True RMS, Class: 1.5, 40÷72Hz, 600V Min Qty: 1 | 2 |
|
$27.8900 / $30.0400 | Buy Now |