Part Details for EA17N E21500000000 by LUMEL SA
Results Overview of EA17N E21500000000 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EA17N E21500000000 Information
EA17N E21500000000 by LUMEL SA is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EA17N E21500000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EA17N-E21500000000
|
TME | Ammeter, on panel, I AC: 0÷80A, True RMS, Class: 1.5, 40÷72Hz, 600V Min Qty: 1 | 0 |
|
$25.0800 / $27.2200 | RFQ |