Datasheets
EA1620MA12-27.120MTR by:

Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD, 4 PIN

Part Details for EA1620MA12-27.120MTR by Abracon Corporation

Overview of EA1620MA12-27.120MTR by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for EA1620MA12-27.120MTR

Part # Distributor Description Stock Price Buy
DISTI # 815-1620MA1227120MTR
Mouser Electronics Crystals Crystals 27.120MHz 15ppm 12pF Parallel Resonant -40 C to +85 C RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.5090
  • 100 $0.4070
  • 500 $0.3870
  • 1,000 $0.3250
  • 2,000 $0.3050
  • 5,000 $0.2950
  • 10,000 $0.2840
  • 25,000 $0.2810
$0.2810 / $0.6100 Order Now

Part Details for EA1620MA12-27.120MTR

EA1620MA12-27.120MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EA1620MA12-27.120MTR Part Data Attributes

EA1620MA12-27.120MTR Abracon Corporation
Buy Now Datasheet
Compare Parts:
EA1620MA12-27.120MTR Abracon Corporation Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature AT CUT
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.002%
Frequency Tolerance 15 ppm
Load Capacitance 12 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 27.12 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension 2.0mm X 1.6mm X 0.55mm
Series Resistance 100 Ω
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EA1620MA12-27.120MTR by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EA1620MA12-27.120MTR by Abracon Corporation

Select Manufacturer
Which Manufacturer of EA1620MA12-27.120MTR would you like to use for your alert(s)?
  • Please alert me when EA1620MA12-27.120MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EA1620MA12-27.120MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EA1620MA12-27.120MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EA1620MA12-27.120MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EA1620MA12-27.120MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EA1620MA12-27.120MTR by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: