There are no models available for this part yet.
Overview of EA1620JA10-37.400M TR by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 | |
TRF37A32IRTVR | Texas Instruments | 400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85 |
Price & Stock for EA1620JA10-37.400M TR by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EA1620JA10-37.400M TR
|
Avnet Americas | Quartz Crystal Resonator 37.4MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: EA1620JA10-37.400M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
669-EA1620JA10-37.4T
|
Mouser Electronics | Crystals 37.4MHz 10pF 15ppm -40C +85C RoHS: Compliant | 0 |
|
$0.4080 / $0.6400 | Order Now |