Part Details for EA1620HA08-32.000M TR by Abracon Corporation
Overview of EA1620HA08-32.000M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EA1620HA08-32.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EA1620HA08-32.000M TR
|
Avnet Americas | Quartz Crystal Resonator 32MHz 8pF 4-Pin CSMD T/R - Tape and Reel (Alt: EA1620HA08-32.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
669-EA1620HA08-32T
|
Mouser Electronics | Crystals 32MHz 8pF 15ppm -20C +70C RoHS: Compliant | 0 |
|
$0.4080 / $0.6400 | Order Now |