There are no models available for this part yet.
Overview of EA1-B0-24-620-12A-CC by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for EA1-B0-24-620-12A-CC by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-1035-ND
|
DigiKey | CIR BRKR 20A 600VAC 125VDC Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.5825 | Buy Now | |
DISTI #
691-EA1B02462012ACC
|
Mouser Electronics | Circuit Breakers 20 A ONE POLE RoHS: Compliant | 0 |
|
$45.0700 / $48.5600 | Order Now | |
DISTI #
73187456
|
RS | Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA1-B0-24-620-12A-CC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$53.3300 | RFQ | |
Onlinecomponents.com | Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA1-B0-24-620-12A-CC RoHS: Compliant |
2 In Stock |
|
$50.9900 / $62.7400 | Buy Now | ||
DISTI #
68781963
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 20A 120VAC/240VAC Min Qty: 2 Package Multiple: 2 Date Code: 2324 | Americas - 2 |
|
$71.8510 / $81.5620 | Buy Now | |
DISTI #
000000000000320810
|
Sager | Circuit Breakers 20 A ONE POLE Min Qty: 1 | 0 |
|
$20.0600 / $58.0300 | Buy Now | |
Master Electronics | Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA1-B0-24-620-12A-CC RoHS: Compliant |
2 In Stock |
|
$50.9900 / $62.7400 | Buy Now |
CAD Models for EA1-B0-24-620-12A-CC by Carling Technologies
Part Data Attributes for EA1-B0-24-620-12A-CC by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Carling Technologies
|
Actuator Type
|
HANDLE
|
Additional Feature
|
STANDARDS: MIL-PRF-55629, MIL-STD-202G
|
Body Breadth
|
26.06 mm
|
Body Height
|
66.3 mm
|
Body Length or Diameter
|
146.81 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
240 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|