Part Details for EA080-22100 by NAMCO
Overview of EA080-22100 by NAMCO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100KRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100ARZ | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for EA080-22100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2602-EA080-22100-ND
|
DigiKey | SWITCH LIMIT SPDT 20A 125V Min Qty: 2 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$428.7900 | Buy Now |
DISTI #
EA080-22100
|
Relay Specialties | Limit Switch, On-Mom, SPDTSide Rotary-No Lever, 125 VAC125 VDC, 20A (AC), 5A (DC) Min Qty: 1 | 0 |
|
RFQ |