Part Details for EA080-11300 by NAMCO Controls
Results Overview of EA080-11300 by NAMCO Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EA080-11300 Information
EA080-11300 by NAMCO Controls is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55321-130010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55321-130010VTR | Renesas Electronics Corporation | High Voltage Gate Driver | |
U79A1113001 | Amphenol Communications Solutions | XFP CAGE WITHOUT HEAT SINK |
Price & Stock for EA080-11300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Limit Switch - Heavy Duty - Side Rotary Head - SPDT-1NO/1NC - 5A 600VAC - 1/2-14 NPT Conduit Fitting... more RoHS: Compliant |
1 In Stock |
|
$761.0000 / $792.7000 | Buy Now |
|
Master Electronics | Limit Switch - Heavy Duty - Side Rotary Head - SPDT-1NO/1NC - 5A 600VAC - 1/2-14 NPT Conduit Fitting... more RoHS: Compliant |
1 In Stock |
|
$761.0000 / $792.7000 | Buy Now |