Part Details for EA03 by Sanken Electric Co Ltd
Overview of EA03 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EA03
EA03 CAD Models
EA03 Part Data Attributes:
|
EA03
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EA03
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AXIAL PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EA03
This table gives cross-reference parts and alternative options found for EA03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EA03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | EA03 vs SB140 |
1N19-AP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | EA03 vs 1N19-AP |
EA03W | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EA03 vs EA03W |
ERA81-004 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Fuji Electric Co Ltd | EA03 vs ERA81-004 |
SB140T26R | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | EA03 vs SB140T26R |
1N19-B | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | EA03 vs 1N19-B |
D1NS4 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | EA03 vs D1NS4 |
11EQ04TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | Nihon Inter Electronics Corporation | EA03 vs 11EQ04TA2B2 |
1S40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | EA03 vs 1S40 |
SB140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | EA03 vs SB140 |