Part Details for EA-PSI 9500-10 DT by EA Elektro-Automatik GmbH
Overview of EA-PSI 9500-10 DT by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
95000-117LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 17 Positions - 2mm (0.079in) - Right Angle . | |
95000-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for EA-PSI 9500-10 DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2678
|
Newark | Bench Power Supply, 1Ch, 500V, 10A, Prog, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0Vdc, Output Voltage Max:500Vdc, Output Current Min:0A, Output Current Max:10A, Power Rating:1.5Kw Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSI 9500-10 DT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,975.0000 | Buy Now |
DISTI #
20005350
|
TestEquity LLC | EA Elektro-Automatik EA-PSI 9500-10 DT DC Power Supply, Benchtop, 100-240, 500 V, 10 A, 1500W | 0 |
|
$3,975.0000 | Buy Now |