Part Details for EA-PSI 9080-10 T by EA Elektro-Automatik GmbH
Overview of EA-PSI 9080-10 T by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-801ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for EA-PSI 9080-10 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2662
|
Newark | Dc Power Supply, 1O/P, 80V, 10A, Prog, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:80V, Output Current Min:0A, Output Current Max:10A, Power Rating:320W, Plug Type:- Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSI 9080-10 T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20005333
|
TestEquity LLC | EA Elektro-Automatik EA-PSI 9080-10 T DC Power Supply, Benchtop Tower, 100-240, 80 V, 10 A, 320W | 0 |
|
$1,635.0000 | Buy Now |