Part Details for EA-PSB 12000-20 3U by EA Elektro-Automatik GmbH
Overview of EA-PSB 12000-20 3U by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-PSB 12000-20 3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6568
|
Newark | Dc Power Supply, Prog, 1O/P, 2Kv, 20A, No. Of Slots/Outputs:1Outputs, Output Power Max:15Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:2Kv, Output Current Max:20A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSB 12000-20 3U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29,290.0000 | Buy Now |
DISTI #
20005323
|
TestEquity LLC | EA Elektro-Automatik EA-PSB 12000-20 3U Programmable Bi-Directional DC Power Supply, Rackmount, 208-480, 2000 VDC, 20 ADC, 15000W | 0 |
|
$29,290.0000 | Buy Now |