Part Details for EA-PSB 10360-120 3U by EA Elektro-Automatik GmbH
Overview of EA-PSB 10360-120 3U by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51742-10103600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 36S PF Vertical Receptacle. | |
51702-10103600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 36S Vertical Header, Solder To Board | |
51720-10103601AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 36S 1P Right Angle Header. |
Price & Stock for EA-PSB 10360-120 3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6556
|
Newark | Dc Power Supply, Prog, 1O/P, 360V, 120A, No. Of Slots/Outputs:1Outputs, Output Power Max:15Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:360V, Output Current Max:120A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSB 10360-120 3U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25,990.0000 | Buy Now |
DISTI #
20002523
|
TestEquity LLC | EA Elektro-Automatik EA-PSB 10360-120 3U DC Power Supply, Rackmount, 208-480, 360 V, 120 A, 25000W | 0 |
|
$25,990.0000 | Buy Now |