Part Details for EA-PSB 10010-120 2U by EA Elektro-Automatik GmbH
Overview of EA-PSB 10010-120 2U by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-10010C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
10018783-10010MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
83808-10010 | Amphenol Communications Solutions | Shield (Type I) closed end, with shield insulator |
Price & Stock for EA-PSB 10010-120 2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3941
|
Newark | Dc Power Supply, 1O/P, Prog, 10V, 120A, No. Of Slots/Outputs:1Outputs, Output Power Max:1.2Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:10V, Output Current Max:120A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSB 10010-120 2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5,331.5300 | Buy Now |
DISTI #
20005274
|
TestEquity LLC | EA Elektro-Automatik EA-PSB 10010-120 2U DC Power Supply, Rackmount, 110-240, 10 V, 120A, 1200W | 0 |
|
$8,800.0000 | Buy Now |