Part Details for EA-PS 9040-60 T by EA Elektro-Automatik GmbH
Overview of EA-PS 9040-60 T by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95290-406LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),12 Position ,2.54mm (0.100in) Pitch. | |
95290-405BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. | |
10129381-904002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for EA-PS 9040-60 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2686
|
Newark | Dc Power Supply, 1O/P, 40V, 60A, Prog, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:40V, Output Current Min:0A, Output Current Max:60A, Power Rating:1.5Kw, Plug Type:- Rohs Compliant: Yes |Ea Elektro-Automatik EA-PS 9040-60 T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20000109
|
TestEquity LLC | EA Elektro-Automatik EA-PS 9040-60 T DC Power Supply, Autoranging Tower, Single Output, 40VDC, 60ADC | 0 |
|
$2,470.0000 | Buy Now |
Part Details for EA-PS 9040-60 T
EA-PS 9040-60 T CAD Models
EA-PS 9040-60 T Part Data Attributes
|
EA-PS 9040-60 T
EA Elektro-Automatik GmbH
Buy Now
|
Compare Parts:
EA-PS 9040-60 T
EA Elektro-Automatik GmbH
|
Samacsys Manufacturer | EA ELEKTRO-AUTOMATIK |