Part Details for EA-PS 9040-40 T 1000W by EA Elektro-Automatik GmbH
Results Overview of EA-PS 9040-40 T 1000W by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EA-PS 9040-40 T 1000W Information
EA-PS 9040-40 T 1000W by EA Elektro-Automatik GmbH is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ7790400PWR | Texas Instruments | 3-4S Low-Power Protector 20-TSSOP -40 to 85 | |
BQ7790400PW | Texas Instruments | 3-4S Low-Power Protector 20-TSSOP -40 to 85 | |
TLV990-40PFB | Texas Instruments | 10-Bit, 40 MSPS 1-Channel AFE for CCD Sensors 48-TQFP -20 to 75 |
Price & Stock for EA-PS 9040-40 T 1000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2750704
|
Farnell | DC POWER SUPPLY, 1O/P, 40V, 40A, PROG RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 10 |
|
$2,372.9108 | Buy Now |
DISTI #
20000105
|
TestEquity LLC | EA Elektro-Automatik EA-PS 9040-40 T 1000W DC Power Supply, Autoranging Tower, Single Output, 40VDC,... more | 3 |
|
$2,165.0000 | Buy Now |
Part Details for EA-PS 9040-40 T 1000W
EA-PS 9040-40 T 1000W CAD Models
EA-PS 9040-40 T 1000W Part Data Attributes
|
EA-PS 9040-40 T 1000W
EA Elektro-Automatik GmbH
Buy Now
|
Compare Parts:
EA-PS 9040-40 T 1000W
EA Elektro-Automatik GmbH
Select a part to compare: |
Samacsys Manufacturer | EA ELEKTRO-AUTOMATIK |