Part Details for EA-PS 3080-20 C by EA Elektro-Automatik GmbH
Results Overview of EA-PS 3080-20 C by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EA-PS 3080-20 C Information
EA-PS 3080-20 C by EA Elektro-Automatik GmbH is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3080AE-G | Rochester Electronics LLC | CA3080A - 2MHz, Operational Transconductance Amplifier (OTA) | |
LM3080N | Rochester Electronics LLC | LM3080 - Operational Transconductance Amplifier | |
CA3080M | Rochester Electronics LLC | CA3080 - 2MHz, Operational Transconductance Amplifier (OTA) |
Price & Stock for EA-PS 3080-20 C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8573
|
Newark | Bench Power Supply, Prog, 1Ch, 80V, 20A, Power Supply Output Type:Programmable, No. Of Outputs:1 O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,305.0000 | Buy Now |
DISTI #
20000067
|
TestEquity LLC | EA Elektro-Automatik EA-PS 3080-20 C DC Power Supply, Autoranging, Single Output, 100-240AC, 80VDC, ... more | 2 |
|
$1,305.0000 | Buy Now |