Part Details for EA-PS 10750-12 2U by EA Elektro-Automatik GmbH
Overview of EA-PS 10750-12 2U by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-PS 10750-12 2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8653
|
Newark | Dc Power Supply, 1 Output, 750V, 12A, No. Of Slots/Outputs:1Outputs, Output Power Max:3Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:750V, Output Current Max:12A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PS 10750-12 2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,465.0000 | Buy Now |
DISTI #
20000124
|
TestEquity LLC | EA Elektro-Automatik EA-PS 10750-12 2U DC Power Supply, Autoranging, Single Output, 750VDC, 12ADC | 0 |
|
$6,465.0000 | Buy Now |