Part Details for EA-PS 10080-170 3U by EA Elektro-Automatik GmbH
Overview of EA-PS 10080-170 3U by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-PS 10080-170 3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8640
|
Newark | Dc Power Supply, 1 Output, 80V, 170A, No. Of Slots/Outputs:1Outputs, Output Power Max:5Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:80V, Output Current Max:170A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PS 10080-170 3U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$5,540.0000 | Buy Now |
DISTI #
20000138
|
TestEquity LLC | EA Elektro-Automatik EA-PS 10080-170 3U DC Power Supply, Autoranging, Single Output, 80 VDC, 170 ADC | 3 |
|
$5,540.0000 | Buy Now |