Part Details for EA-EL 9360-10 DT by EA Elektro-Automatik GmbH
Overview of EA-EL 9360-10 DT by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99360BFRZ-T | Renesas Electronics Corporation | Smart Power Stage (SPS) with Integrated High Accuracy Current and Temperature Monitors | |
ISL99360HRZ-T | Renesas Electronics Corporation | Smart Power Stage (SPS) with Integrated High Accuracy Current and Temperature Monitors | |
ISL99360FRZ-T | Renesas Electronics Corporation | Smart Power Stage (SPS) with Integrated High Accuracy Current and Temperature Monitors |
Price & Stock for EA-EL 9360-10 DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2631
|
Newark | Dc Electronic Load, Prog, 360V/10A, 450W, Product Range:Ea-El 9000 Dt Series, Power Rating:450W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:360V, Operating Current Max:10A Rohs Compliant: Yes |Ea Elektro-Automatik EA-EL 9360-10 DT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,875.0000 | Buy Now |
DISTI #
20000178
|
TestEquity LLC | EA Elektro-Automatik EA-EL 9360-10 DT DC Electronic Loads, 450 - 900 W, 360 VDC, 10 ADC, 450W, 400W | 0 |
|
$2,875.0000 | Buy Now |