Part Details for EA-D16025AR by Seiko Epson Corporation
Overview of EA-D16025AR by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-D16025AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for EA-D16025AR
EA-D16025AR CAD Models
EA-D16025AR Part Data Attributes
|
EA-D16025AR
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
EA-D16025AR
Seiko Epson Corporation
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 16 | |
Display Height | 5.56 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 10 mm | |
Overall Height | 44 mm | |
Overall Length | 84 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 16 mm |