Part Details for EA-350-H145-T710 by BOYD Laconia
Overview of EA-350-H145-T710 by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5040H-145KLD | Coilcraft Inc | General Purpose Inductor, 1400uH, 10%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
DO5040H-145KLB | Coilcraft Inc | General Purpose Inductor, 1400uH, 10%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
DO5040H-145 | Coilcraft Inc | Power inductor, high current, 10/20% tol, SMT, RoHS |
Price & Stock for EA-350-H145-T710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 50 |
|
RFQ |