Part Details for EA-270-H245-T710 by Boyd Corporation
Overview of EA-270-H245-T710 by Boyd Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH245QG8 | Renesas Electronics Corporation | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications | |
74FCT162H245ATPVG8 | Renesas Electronics Corporation | 16-Bit Bi-Directional Transceiver | |
74LVCH245APG | Renesas Electronics Corporation | OCTAL BUFFERED TRANSCEIVE |
Price & Stock for EA-270-H245-T710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343343
|
Avnet Americas | EA-270-H245-T710 (Alt: 343343) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
$8.2010 / $9.9372 | Buy Now |
DISTI #
75020123
|
RS | Extruded Heatsink, BGA Clip Attach, EA-270-H245-T710 | Boyd EA-270-H245-T710 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7660 | RFQ |
DISTI #
EA-270-H245-T710
|
TME | Heatsink: extruded, grilled, BGA,FPGA, black, L: 27mm, W: 27mm Min Qty: 500 | 0 |
|
$9.0900 | RFQ |
DISTI #
343343
|
Avnet Abacus | EA-270-H245-T710 (Alt: 343343) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |